The Cliff CP30233MB is a robust adapter featuring a black metal DisplayPort to DisplayPort socket configuration. Manufactured by Cliff, it is designed for secure connections in multimedia systems. This adapter is typically used in high-definition audio-visual applications.
Case material | Metal nickel plated |
Factory colour | Black |
Length | 40.50mm |
Manufacturer part # | CP30233MB |
Misc Attribute 1 | DisplayPort socket - DisplayPort socket |
Misc Attribute 2 | CP30233MB |
RoHS-compliant | Yes |
Type A | DisplayPort socket |
Type B | DisplayPort socket |
Width | 26mm |
---|
To use this facility please Sign In.
Sign In