The Cliff CP30233X is a DisplayPort socket adapter featuring a built-in DisplayPort socket to DisplayPort socket connection. Manufactured by Cliff, this adapter is ideal for professional audio and video applications, ensuring seamless connectivity between devices. It is typically used for high-quality signal transmission in multimedia setups or digital signage.
Case material | Plastic |
Factory colour | Black |
Length | 40.50mm |
Manufacturer part # | CP30233X |
Misc Attribute 1 | DisplayPort socket - DisplayPort socket |
Misc Attribute 2 | CP30233X |
RoHS-compliant | Yes |
Type A | DisplayPort socket |
Type B | DisplayPort socket |
Width | 26mm |
---|
To use this facility please Sign In.
Sign In