Christmas Opening Hours and Delivery Dates here

Cliff XLR Shell USB 2.0 & 3.0 Feedthrough Connectors - Plastic Shell

Cliff Brand: Cliff

A range of USB 2.0 & 3.0 feed through connectors mounted in plastic XLR format body shells - part of the FT Series from Cliff'.

Cliff's FT Series of feed through connectors is perfect for custom I/O configurations on wall-plates, rack panels, etc., because all of the connectors in the series are housed in a standard XLR shell and fit into a standard XLR panel cutout. Standard cables are used for external and internal connections, so no soldering or punching is necessary, just use the standard cable for that particular connector style. The connectors can be mounted from either the front or the back of the panel and their low rear profile can accommodate the tightest 'behind the panel' spaces.

  • USB 2.0 & 3.0 feed through connectors in standard plastic XLR shells
  • Fits standard XLR panel cut-out
  • Available with either countersunk or plain mounting holes
  • Cliff FT Series
Description Image Product Buy Pricing (Ex VAT) Type Specification Connection Type No. of Contacts Mounting Direction Mounting Type Connector Type
Cliff CP30205N XLR Feedthrough USB 3.0 A to USB 3.0 A Ni Plated CSK Hole
Cliff CP30205N XLR Feedthrough USB 3.0 A to USB 3.0 A Ni Plated CSK Hole
Standard range
Order code: 20-2528
MPN: CP30205N

6 in stock, despatched same dayAdditional quantity lead time 4 months
1+ £7.00
10+ £6.71
50+ £6.44
Price per unit Ex VAT
A / A USB 3.0 USB A to A Feedthrough 4 Straight Chassis USB
Cliff CP30207N XLR Feedthrough USB 2.0 B to USB 2.0 A Ni Plated CSK Hole
Cliff CP30207N XLR Feedthrough USB 2.0 B to USB 2.0 A Ni Plated CSK Hole
Standard range
Order code: 20-2532
MPN: CP30207N

50 in stock, despatched same dayAdditional quantity lead time 4 months
1+ £4.03
10+ £3.87
50+ £3.71
Price per unit Ex VAT
B / A USB 1.1 / 2.0 USB B to A Feedthrough 4 Straight Chassis USB
Cliff CP30209N XLR Feedthrough USB 2.0 A to USB 2.0 B Ni Plated CSK Hole
Cliff CP30209N XLR Feedthrough USB 2.0 A to USB 2.0 B Ni Plated CSK Hole
Extended range
Order code: 20-2536
MPN: CP30209N

46 in stock, despatched same dayContact us for additional stock
1+ £1.23
Price per unit Ex VAT
A / B USB 1.1 / 2.0 USB A to USB B Feedthrough 4 Straight Chassis USB
Order codeCliff typeOutside connectorInside connectorHole style
20-2528CP 30205NUSB 3.0 AUSB 3.0 ACountersunk
20-2532CP 30207NUSB 2.0 BUSB 2.0 ACountersunk
20-2536CP 30209NUSB 2.0 AUSB 2.0 BCountersunk
20-2529CP 30205NXUSB 3.0 AUSB 3.0 APlain
20-2531CP 30206NXUSB 3.0 BUSB 3.0 APlain


Trustpilot