Cliff CP30207N XLR Feedthrough USB 2.0 B to USB 2.0 A Ni Plated CSK Hole

Cliff CP30207N XLR Feedthrough USB 2.0 B to USB 2.0 A Ni Plated CSK Hole

Cliff
Standard range
Order Code:

20-2532

Brand: Cliff MPN: CP30207N
Qty Unit Price (Ex VAT)
1+ £5.43
10+ £5.21
50+ £4.61
Price per unit Ex VAT
18 in stock, despatched same dayAdditional quantity lead time 4 months

A USB feed through connector mounted in a plastic XLR format body shell - part of the FT Series from Cliff'.

Cliff's FT Series of feed through connectors is perfect for custom I/O configurations on wall-plates, rack panels, etc., because all of the connectors in the series are housed in a standard XLR shell and fit into a standard XLR panel cutout. Standard cables are used for external and internal connections, so no soldering or punching is necessary, just use the standard cable for that particular connector style. The connectors can be mounted from either the front or the back of the panel and their low rear profile can accommodate the tightest 'behind the panel' spaces.


  • Outside connector USB 2.0B
  • Inside connector USB 2.0A
  • Countersunk mounting holes
  • Fits standard XLR panel cut-out
  • Cliff type CP30207N
Connection Type USB B to A Feedthrough
Connector type USB
Mounting Direction Straight
Mounting Type Chassis
No. of Contacts 4
Specification USB 1.1 / 2.0
Type B / A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C