Site: Industry
Currency: GBP    
Cliff CP30205NX XLR Feedthrough USB 3.0 A to USB 3.0 A Ni Plated

Cliff CP30205NX XLR Feedthrough USB 3.0 A to USB 3.0 A Ni Plated

Cliff
Order Code:

20-2529

Brand: Cliff MPN: CP30205NX

Discontinued


A USB feed through connector mounted in a plastic XLR format body shell - part of the FT Series from Cliff'.

Cliff's FT Series of feed through connectors is perfect for custom I/O configurations on wall-plates, rack panels, etc., because all of the connectors in the series are housed in a standard XLR shell and fit into a standard XLR panel cutout. Standard cables are used for external and internal connections, so no soldering or punching is necessary, just use the standard cable for that particular connector style. The connectors can be mounted from either the front or the back of the panel and their low rear profile can accommodate the tightest 'behind the panel' spaces.


  • Outside connector USB 3.0A
  • Inside connector USB 3.0A
  • Plain mounting holes
  • Fits standard XLR panel cut-out
  • Cliff type CP30205NX
Type A / A
Gender Male / male
Ports 1
Version 3.0

Reviews

Be the first to submit a review

Trustpilot