Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £4.20 |
10+ | £3.96 |
50+ | £3.68 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This 4-way female plug is part of the Cliffcon 68 range of IP68 rated multipin threaded connectors for waterproof and rugged applications. It will accept cable diameters between 5 and 8mm (4 to 1 AWG).
Colour | Black/Blue |
---|---|
Contact Finish | Gold plated |
Contact Termination | Solder |
Pin/Socket | Socket |
Type | Cable Plug Connector, Female |
Wire Gauge (mm²) | 0.785mm² |
To use this facility please Sign In.
Sign In