CML 1505135UY3 LED Lamp T5.5 Yellow 24V AC/DC 280 mcd

Image Representative of Range

CML 1505135UY3 LED Lamp T5.5 Yellow 24V AC/DC 280 mcd

Standard range
Order Code:

59-6600

Brand: CML MPN: 1505135UY3 EAN-13: 2050001908339
Qty Unit Price (Ex VAT)
1+ £2.05
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
151 in Stock, despatched in 4 days

A 24V AC/DC yellow LED lamp with a T5.5 wedge base and a half-wave rectifier. Designed for general signalling applications.


  • Built-in protection diode
Base T5.5
Colour Yellow
Dimensions 6 x 30mm
Operating voltage 24V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot