CML 1512525UG3 LED Lamp T1 3/4 MG Green 12V AC/DC 2100 mcd

Image Representative of Range

CML 1512525UG3 LED Lamp T1 3/4 MG Green 12V AC/DC 2100 mcd

Standard range
Order Code:

59-6648

Brand: CML MPN: 1512525UG3
Qty Unit Price (Ex VAT)
1+ £3.87
10+ £3.52
25+ £3.11
50+ £2.83
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
82 in Stock, despatched in 4 days

A 12V AC/DC green LED lamp with a T1¾ MG base and a half-wave rectifier. Designed for general signalling applications.


  • Built-in protection diode
Base MG 5.7
Colour Green
Dimensions 6.1 x 16mm
Operating voltage 12V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot