CML 1860235L3 LED Lamp BA9s Warm White 24V AC/DC 1350 mcd

Image Representative of Range

CML 1860235L3 LED Lamp BA9s Warm White 24V AC/DC 1350 mcd

Standard range
Order Code:

59-6672

Brand: CML MPN: 1860235L3 EAN-13: 2050001909114
Qty Unit Price (Ex VAT)
1+ £3.55
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 in Stock, despatched in 4 days

A 24V AC/DC warm white LED lamp with a BA9s base and a bridge rectifier. Designed for general signalling applications.


  • Built-in protection diode
  • AC and DC voltages with no polarisation
Base BA9s
Colour White
Dimensions (Ø x L) 10 x 25mm
Operating voltage 24V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot