Comatec TBD2 Series Transformers 230V AC DIN Rail

Comatec Brand: Comatec
<p>A range of 230V AC input transformers designed for DIN rail mounting.</p>
  • Available in 12 or 24V AC in a choice of power ratings
  • Overload and short circuit protection
  • Terminal block connections
  • EN61558 Safety standard
Description Image Product Buy Qty Pricing (Ex VAT) Output Current Input Voltage No. of outputs Output Voltage
Comatec TBD202024P 20W Din Rail Transformer 230VAC 24VAC 0.8A
Comatec TBD202024P 20W Din Rail Transformer 230VAC 24VAC 0.8A
Standard range
Order code: 64-8819
MPN: TBD202024P

69 in Stock, despatched in 4 days
1+ £16.06
0.8A 230V 1 24V
Comatec TBD207524F 75W Din Rail Transformer 230VAC 24VAC 3.12A
Comatec TBD207524F 75W Din Rail Transformer 230VAC 24VAC 3.12A
Standard range
Order code: 64-8822
MPN: TBD207524F

84 in Stock, despatched in 4 days
1+ £40.20
3.12A 230V 1 24V
Order code64-881764-881864-881964-882064-882164-882264-8823
Part numberTBD2/012.12/F5TBD2/024.24/F5TBD202024PTBD203512FTBD203524FTBD207524FTBD2/018.24/F4
Input voltage230V AC230V AC230V AC230V AC230V AC230V AC230V AC
Output voltage12V AC24V AC24V AC12V AC24V AC24V AC24V AC
Output current1A1A0.83A2.91A1.45A3.12A0.75A
Power12VA24VA20VA35VA35VA75VA18VA
No load voltage13.2V AC27.1V27.9V AC13.6V AC27.3V AC25.5V AC29.3V AC
Ambient temperature-20°C to +50°C-20°C to +50°C-10°C to +40°C-10°C to +40°C-10°C to +40°C-10°C to +40°C-20°C to +40°C
Dimensions H x W x D93 x 87.5 x 66.5mm93 x 87.5 x 66.5mm93 x 52.5 x 66mm93 x 87.5 x 66mm93 x 87.5 x 66mm93 x 140 x 66mm93 x 70 x 68.5mm


Trustpilot