Comus Vibration Sensor (Non Mercury)

Comus Brand: Comus
<p>This range of high sensitivity motion and vibration sensors have been designed to easily be used with both analogue and digital circuitry. When disturbed, the sensor reacts by a fleeting change of state of the switch contact. The time taken to settle depends on the amount of energy absorbed by the device.</p>
  • Manufactured using non-toxic materials
  • Hermetically sealed
  • Not position sensitive
  • Available in through hole mounting version in two sizes as well as a surface mount version
  • Low contact resistance makes these sensors ideal for incorporating into new or existing designs
  • Gold plated steel case
Description Image Product Buy Qty Pricing (Ex VAT) Type
Comus MS-24 MS24 24V Through Hole Vibration Sensor
Comus MS-24 MS24 24V Through Hole Vibration Sensor
Standard range
Order code: 78-0767
MPN: MS-24

158 in stock, despatched same dayAdditional quantity lead time 14 days
1+ £11.07
25+ £10.05
100+ £8.28
500+ £7.96
Tip-over omnidirectional
Comus MS24M M24M 24V Through Hole Mini Vibration Sensor
Comus MS24M M24M 24V Through Hole Mini Vibration Sensor
Standard range
Order code: 78-0768
MPN: MS24M

111 in stock, despatched same dayAdditional quantity lead time 5 months
1+ £7.20
25+ £6.60
100+ £5.23
500+ £4.76
Tip-over omnidirectional
Comus typeMS24MS24M
Switching voltage V2424
Switching current (max.) mA250200
Switching capacity (max.) VA55
Contact resistance Ω2 initially10 max.
Operating temperature –37°C to +100°C–37°C to +100°C
Mounting typeThrough holeThrough hole
Order code78-076778-0768


Trustpilot