Christmas Opening Hours and Delivery Dates here

Conec 3005W5SXX99A10X D-SUB High Current COMBI Socket without Contacts 5 Pin

Order Code:

49-5670

Brand: Conec MPN: 3005W5SXX99A10X EAN-13: 2050000455018
Qty Unit Price (Ex VAT)
2+ £2.79
10+ £2.38
50+ £2.11
100+ £2.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
88 available to back orderBack-order availability date - 11/01/2026

This 5-Pin D-Sub Combi Socket from Conec has been designed for straight high power, coaxial or high voltage contacts. Manufactured with a Ø 3mm through-hole, steel tin plated shell, -55°C - 125°C operating temperature and 5W5 design.


  • Shell size 3
  • Green colour
  • Socket for male contacts
  • Suitable for high power, coaxial or high voltage contacts
  • Through-hole mounting
  • Manufacturer's part 3005W5SXX99A10X
Type Female
Mounting Type D-sub
No. of Ways 5
No. of Rows 1
Orientation Straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot