Conrad Copper Foil Tapes 25-50mm

Conrad Brand: Conrad
<P align=left>These <STRONG>copper foil tapes </STRONG>from <STRONG>Conrad </STRONG>are tough copper foils with non-conductive acrylic adhesive material for shielding electromagnetic fields.</P>
  • Colour: Copper
  • Thickness: 0.05mm
  • Non-conductive acrylic
  • Temperature range: 0 to +100°C
  • Available in lengths of 10m or 25m
  • Available in widths of 25mm or 50mm
Description Image Product Buy Qty Pricing (Ex VAT) Length Width Foil Thickness Material
Conrad CFT-25/10M Copper Foil Tape 25mm x 10m
Conrad CFT-25/10M Copper Foil Tape 25mm x 10m
Standard range
Order code: 57-4738
MPN: CFT-25/10M

300 in Stock, despatched in 4 days
1+ £12.35
10m 25mm 0.05mm Copper
Conrad CFT-50/10M Copper Foil Tape 50mm x 10m
Conrad CFT-50/10M Copper Foil Tape 50mm x 10m
Standard range
Order code: 57-4739
MPN: CFT-50/10M

223 in Stock, despatched in 4 days
1+ £18.76
10m 50mm 0.05mm Copper
Conrad CFT25/20M Copper Foil Tape 25mm x 20m
Conrad CFT25/20M Copper Foil Tape 25mm x 20m
Standard range
Order code: 57-4740
MPN: CFT25/20M

481 in Stock, despatched in 4 days
1+ £18.78
20m 25mm 0.05mm Copper
Conrad CFT50/20M Copper Foil Tape 50mm x 20m
Conrad CFT50/20M Copper Foil Tape 50mm x 20m
Standard range
Order code: 57-4741
MPN: CFT50/20M

286 in Stock, despatched in 4 days
1+ £32.34
20m 50mm 0.05mm Copper
Part codeW x L
57-473825mm x 10m
57-473950mm x 10m
57-474025mm x 20m
57-474150mm x 20m


Trustpilot