Conrad CFT50/20M Copper Foil Tape 50mm x 20m

Image Representative of Range

Conrad CFT50/20M Copper Foil Tape 50mm x 20m

Standard range
Order Code:

57-4741

Brand: Conrad MPN: CFT50/20M EAN-13: 4016138737103
Qty Unit Price (Ex VAT)
1+ £32.34
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
286 in Stock, despatched in 4 days

This copper foil tape 50mm x 20m from Conrad is a tough copper foil with non-conductive acrylic adhesive material for shielding electromagnetic fields.


  • Colour: Copper
  • Thickness: 0.05mm
  • Non-conductive acrylic
  • Temperature range: 0 to +100°C
  • Length: 20m
  • Width: 50mm
  • Manufacturer's part CFT-50/20M
Foil Thickness 0.05mm
Length 20m
Material Copper
Width 50mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot