Conrad CFT25/20M Copper Foil Tape 25mm x 20m

Standard range
Order Code:

57-4740

Brand: Conrad MPN: CFT25/20M EAN-13: 4016138737097
Qty Unit Price (Ex VAT)
1+ £18.78
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
481 in Stock, despatched in 4 days

This copper foil tape 25mm x 20m from Conrad is a tough copper foil with non-conductive acrylic adhesive material for shielding electromagnetic fields.


  • Colour: Copper
  • Thickness: 0.05mm
  • Non-conductive acrylic
  • Temperature range: 0 to +100°C
  • Length: 20m
  • Width: 25mm
  • Manufacturer's part CFT-25/20M
Foil Thickness 0.05mm
Length 20m
Material Copper
Width 25mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot