Crompton AB004 Antique Candle Lamp SES 40W

Order Code:

23-4343

Brand: Crompton Lamps MPN: AB004 EAN-13: 5055579302265

Discontinued


The Crompton AB004 is a Modern Renaissance Style Decorative 40W Candle Lamp, featuring a hand wound zig-zag filament design. The internally fused amber tinted lamp is fully dimmable and gives out that sought after warm incandescent glow with the added benefit of a 3,000 hour life.

It is an ideal choice for clubs, bars, restaurants and the home.


  • Hand wound filament
  • Power rating: 40W
  • Clear glass finish
  • 7 anchor zig-zag filament design
  • 6,000 switching cycles
  • Fully dimmable
  • Internally fused for your safety
  • Supplied with a Small Edison Screw (SES-E14) Lamp Base
  • Manufacturer's part: Crompton Lamps AB004
Base Type ES
Colour Clear
Lamp Type Vintage GLS lamp
Power Rating 60W
Voltage Rating 240V

Reviews


Be the first to submit a review

Trustpilot