CamdenBoss CTB5201/12BK 12 Way 16A Low Profile Terminal Block 5mm Pitch

Image Representative of Range

CamdenBoss CTB5201/12BK 12 Way 16A Low Profile Terminal Block 5mm Pitch

Extended range
Order Code:

21-0469

Brand: CamdenBoss MPN: CTB5201/12BK
  • Quickly find another product in this range by No. of Ways:

    2 3 4 6 12
Qty Unit Price (Ex VAT)
25+ £1.33
100+ £0.979
500+ £0.804
1000+ £0.711
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderPlease contact us for lead time

This high quality, low-cost PCB terminal block with 12 poles from CamdenBoss offers wide versatility in a low profile package.


  • Current rating 16A
  • Voltage rating 240V
  • Stainless steel wire protectors fitted
  • Height 10mm
  • 5mm pitch
  • UL and CSA approved
  • Camden CTB5200 series

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Black
Current Rating 16A
Mounting Type Through Hole
No. of Ways 12
Pitch 5mm
Voltage Rating 240V
Wire Gauge 1.5mm²
Wire Gauge (AWG) 16AWG
Wire Termination Screw, Wire Protector

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot