Christmas Opening Hours and Delivery Dates here

Deltron Connectors DCE 15 D-SUB housing pins 15 Plastic 180 ° 45 ° Black

Order Code:

67-0800

Brand: Deltron Connectors MPN: DCE 15 EAN-13: 2050006059845
  • Quickly find another product in this range by Number of Contacts:

    15 37
Qty Unit Price (Ex VAT)
1+ £6.05
5+ £5.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 available to back orderBack-order availability date - 14/01/2026

Deltron Connectors DCE 15 is a robust D-sub connector enclosure designed to house 15 pins, offering a durable plastic structure with a 180° and 45° orientation, in a black finish. Its sturdy design ensures reliable performance in various electronic and industrial applications, providing secure and efficient connections. Ideal for use in environments requiring dependable signal and data transmissions, this enclosure is an excellent choice for professionals seeking quality and precision in their components.
Type Housing
Orientation 2
Number of Contacts 15
Material Plastic
Colour Black
Misc Attribute 1 With slide lock
Misc Attribute 2 Deltron
Temperature Range –40° to +85° C.°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot