Christmas Opening Hours and Delivery Dates here

Deltron Connectors DELMSF1212/P3 DIN connector Plug, mount Total pins 3

Order Code:

67-0804

Brand: Deltron Connectors MPN: DELMSF1212/P3 EAN-13: 2050006054017
Qty Unit Price (Ex VAT)
1+ £11.19
5+ £10.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 14/01/2026

Deltron Connectors DELMSF1212/P3 is a robust DIN connector plug featuring a total of three pins, designed for secure mountings, and ensuring reliable electrical connections. This connector is ideal for applications in both industrial and consumer electronics where compact and efficient connectivity is required. Its precision engineering and durable construction make it suitable for demanding environments, providing long-lasting performance.
Connector Body Material Brass, chrome plated
Termination Soldering
Cable Diameter 4 - 6.5 mm
Cable Ø up to 4mm
Colour Silver
Connection angle 180°
Max. temperature +85°C
Min. temperature -40°C
Nominal Current 13A
Nominal current - rounded value 13A
Nominal Voltage 250V
Number of Ways 3
Series Deltron
Total no. of pins 3
Type Plug, mount

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot