Christmas Opening Hours and Delivery Dates here

Deltron Connectors DH 50 UN4 D-SUB housing pins 50 Plastic 180 ° Black

Order Code:

67-0811

Brand: Deltron Connectors MPN: DH 50 UN4 EAN-13: 2050006054352
Qty Unit Price (Ex VAT)
1+ £5.68
5+ £5.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 14/01/2026

Deltron Connectors DH 50 UN4 D-sub housing is a durable plastic enclosure designed for D-sub connectors. Featuring 50 pins in a 180° configuration, this black housing is ideal for protecting and organising your connections. Commonly used in data communication and industrial applications, it ensures reliable performance and ease of assembly.
Type Housing
Orientation 1
Number of Contacts 50
Material Plastic
Colour Black
Misc Attribute 1 UNC 4-40
Misc Attribute 2 Deltron
Temperature Range –40° to +85° C.°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot