Christmas Opening Hours and Delivery Dates here

Deltron Connectors DHM 25 UN4 D-SUB housing pins 25 Plastic, 180 ° Metal

Order Code:

67-0713

Brand: Deltron Connectors MPN: DHM 25 UN4 EAN-13: 4064161282480
Qty Unit Price (Ex VAT)
1+ £7.11
5+ £6.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 14/01/2026

Deltron Connectors DHM 25 UN4 D-sub housing is a robust enclosure designed to accommodate 25 pins, providing excellent protection and connectivity for electronic applications. This metallised plastic housing features a 180-degree configuration, making it suitable for a wide range of industrial and commercial uses. Its durable construction ensures reliability and optimal performance in environments that require secure and efficient connections.
Type Housing
Orientation 1
Number of Contacts 25
Material Plastic, metallised
Colour Metal
Misc Attribute 1 UNC 4-40
Misc Attribute 2 Deltron
Temperature Range –40° to +85° C.°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot