Christmas Opening Hours and Delivery Dates here

Deltron Connectors DTS15PY/2M85UNB5 D-SUB plug 180 ° pins 15 Soldering Pins

Order Code:

67-0786

Brand: Deltron Connectors MPN: DTS15PY/2M85UNB5 EAN-13: 2050006051092
Qty Unit Price (Ex VAT)
1+ £7.46
5+ £7.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 12/01/2026

Deltron Connectors DTS15PY/2M85UNB5 is a high-quality D-sub plug featuring 15 soldering pins configured at a 180° angle. Designed for reliable electronic connections, this versatile D-sub connector is typically used in telecommunications, computing, and industrial applications where robust and secure connections are required. Its durable construction ensures long-lasting performance, making it suitable for both commercial and industrial environments.
Type Plug
No. of Ways 15
No. of Rows 2
Connection angle 180°
Connector Type Plug, straight
Contact Material Copper
Contact surface Nickel plated and gold plated
Factory colour White
Mating cycles 200
Misc Attribute Deltron
Temperature Range – 55 °C to + 125°C
Test voltage 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot