DEWALT D26414-LX 2000W LCD Premium Heat Gun 110V
Image Representative of Range

DEWALT D26414-LX 2000W LCD Premium Heat Gun 110V

Standard range
Order Code:

85-7959

Brand: DEWALT MPN: D26414-LX EAN-13: 5035048290095
  • Quickly find another product in this range by Voltage:

    110V 230V
Qty Was Unit Price (Ex VAT)
1+ £91.47   £81.09
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 22/01/2025

The DeWalt D26414-LX is a compact, lightweight 2000W 110V Heat Gun designed for use by professionals, but equally at home in the hands of the hobbyist. It is ideal for a range of uses including stripping paint, varnish and other coatings, bending metal and shrink wrapping.


  • Excellent temperature control and memory setting for consistent temperature requirements
  • 2000W power with optimised cooling
  • Compact and lightweight for easy handling and use
  • Cone nozzle supplied
  • Fish tail surface nozzle supplied
  • Steel paint scraper for all applications supplied
Type Heat gun
Application Paint stripping / plastic welding / shrinking
Flow Rate 650l/min
Power Rating 2000W
Voltage 110V
Weight 0.85kg
Working Temperature +50 to +600°C

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Friday, May 18, 2018 Question by: Rapid Customer | Product code: 85-7959
Q. Hi Does this have attachments for plastic welding ?
A. Hi Tom thank you for your question. This is not suitable for plastic welding as far as we can see. It comes with a steel paint scraper but no attachments for that application.


Tuesday, September 30, 2014 Question by: Rapid Customer | Product code: 85-7959
Q. is this product suitable for use with heat shrink tube, adhesive lined?
A. Hi Rob. Thank you for your question. You can use this for all types of heat shrink.

Reviews


Be the first to submit a review

Trustpilot