Site: Industry
Currency: GBP    
DeWalt DC618KB Cordless Angled Finish Nailer 18 Volt 2 x 2.6Ah NiMH

DeWalt DC618KB Cordless Angled Finish Nailer 18 Volt 2 x 2.6Ah NiMH

DEWALT
Order Code:

84-3102

Brand: DEWALT MPN: DC618KB-GB EAN-13: 5035048944295
  • Country of Origin:

Discontinued


This 18V cordless angled finish nailer from DeWalt works as fast as you do with consistent nail penetration and sequential operating mode allowing for precision placement, while the bump operating mode provides the user with production speed.

Headlights provide increased visibility in low-light conditions or confined areas without any light, and the depths can be easily referenced utilising a numbered dial, meaning the user does not sacrifice performance when changing depths. The user can also engage contact trip lock-off and prevent accidental dis-charge of fastener, providing increased durability over current cordless nailers. It also provides easy access for troubleshooting and service on the job-site or by a service technician.

The design alos provides easy access to the nosepiece for the simple removal of a jammed fastener without the use of screwdrivers or tool wrenches. There is also versatility in the loading and unloading of fasteners, thanks to a 20° angled magazine that holds a 120 nail capacity.


  • Nail Ø: 1.6mm
  • Magazine angle: 20°
  • Nail length: 32-63mm
  • Magazine capacity: up to 120 nails
  • Magazine loading: rear - load
  • Firing mode: bump and sequential
  • Length: 330mm
  • Width: 105mm
  • Height: 320mm
  • Weight: 3.9kg
  • Voltage: 18V
  • Manufacturer's part DC618KB-GB

Has 2x 2.6Ah NiMH batteries.
Type Nailer
Length 32mm
Pack Size N/A

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C