Christmas Opening Hours and Delivery Dates here

DEWALT DCS577T2 FlexVolt XR High Torque Circular Saw 190mm 54V 2 x 2.0Ah Li-ion

Order Code:

95-3950

Brand: DEWALT MPN: DCS577T2-GB EAN-13: 5035048694176
Qty Unit Price (Ex VAT)
1+ £560.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The DEWALT DCS577 XR FlexVolt High Torque Circular Saw is part of the XR FlexVolt platform offering unrivalled runtime and performance. Heavy-duty construction applications can be completed without the need for mains power.

Its high torque brushless motor delivers up to 5,800rpm of power, perfect for first fix applications. The diamond bore drive system transmits the generated high torque more effectively, delivering superior performance and faster cuts. The gearbox and blade guard are made from robust aluminium for greater durability.

This circular saw incorporates an easy-to-use tool free depth adjustment, 65mm at 90°/ 50mm at 45°, that allows for quick adjustments saving time and ease. Fitted with an over moulded rear handle for improved comfort and grip whilst cutting longer materials. Its also Airlock compatible dust extraction system for safer cleaner environment.

Tool connect ready for jobsite connectivity of inventory management (Tag Not Included).

Specification:

No Load Speed: 5,800/min.
Max. Cutting Depth: 65mm @ 90º, 50mm @ 45°
Blade: 190 x 30mm Bore

The DEWALT DCS577T2 FlexVolt XR High Torque Circular Saw is supplied with:

2 x 54V 2.0Ah Li-ion Batteries
1 x 18-54V FlexVolt Li-ion Charger


Type Saw

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot