Christmas Opening Hours and Delivery Dates here

DEWALT DCS777N FlexVolt XR Mitre Saw 216mm 54V Bare Unit

Order Code:

95-3959

Brand: DEWALT MPN: DCS777N-XJ EAN-13: 5035048651087
Qty Unit Price (Ex VAT)
1+ £430.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The DEWALT DCS777 FlexVolt XR Cordless Mitre Saw is fitted with an XPS shadow line cut indicator that provides fast, accurate alignment of the blade whilst illuminating the work piece for increased productivity, with no adjustment required.

The base and fence has been machined to meet the accuracy requirements of the most demanding applications. With a head lock function that allows the head to be fixed, restricting the traverse function for trim applications and ease of transport.

Intergrated positive mitre stops at 15°, 22.5°, 30° and 45° with a quick release mitre mechanism up to 50°. Sliding left-hand fence with measuring scale for improved material support and a compact internal rail design for a large cutting capacity whilst remaining transportable.

Specification

No Load Speed: 6,300/min.
Blade: 216 x 30mm Bore
Capacity (mm): 90°/90°: 270x62, 90°/45°: 270x48, 45°/90°: 190x62, 45°/45°: 190x48
Max. Depth of Cut: 80mm
Mitre Cut (Right/Left): 50°/50°
Bevel Capacity: 48°
Weight: 14kg

The DEWALT DCS777N FlexVolt XR Mitre Saw comes as a bare unit, NO battery or charger supplied.


Type Saw

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot