Christmas Opening Hours and Delivery Dates here

DEWALT DCS777T2 FlexVolt XR Mitre Saw 216mm 54V 2 x 2.0Ah Li-ion

Order Code:

95-3960

Brand: DEWALT MPN: DCS777T2-GB EAN-13: 5054905003050
Qty Unit Price (Ex VAT)
1+ £1800.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 2 working days

The DEWALT DCS777 FlexVolt XR Cordless Mitre Saw is fitted with an XPS shadow line cut indicator that provides fast, accurate alignment of the blade whilst illuminating the work piece for increased productivity, with no adjustment required.

The base and fence has been machined to meet the accuracy requirements of the most demanding applications. With a head lock function that allows the head to be fixed, restricting the traverse function for trim applications and ease of transport.

Intergrated positive mitre stops at 15°, 22.5°, 30° and 45° with a quick release mitre mechanism up to 50°. Sliding left-hand fence with measuring scale for improved material support and a compact internal rail design for a large cutting capacity whilst remaining transportable.

Specification

No Load Speed: 6,300/min.
Blade: 216 x 30mm Bore
Capacity (mm): 90°/90°: 270x62, 90°/45°: 270x48, 45°/90°: 190x62, 45°/45°: 190x48
Max. Depth of Cut: 80mm
Mitre Cut (Right/Left): 50°/50°
Bevel Capacity: 48°
Weight: 14kg

The DEWALT DCS777T2 XR FlexVolt Cordless Mitre Saw is supplied with:

2 x 54V 2.0Ah Li-ion Batteries
1 x TCT Tooth Saw Blade
1 x Blade Spanner
1 x Material Clamp
1 x Charger

DEWALT FlexVolt XR batteries stand at the forefront of cordless technology. They are the world’s first convertible 18/54 Volt batteries, offering unprecedented levels of power. Provides the unique ability to power heavy-duty construction power tools whilst still being compatible with existing DEWALT XR 18V products and offering increased runtime.


Type Saw

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot