Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £22.66 | £20.59 |
Re-reeling orders placed after 16:30 will be processed the next working day.
These power tool gel gloves from DeWalt are black and grey with the following features:
- Gel palm power tool glove
- New bigger silicon gel pad to reduce vibration
- New black and grey colour design
- Leather knuckle strap for added protection
- Wipe pad for brow
- Rubber grip to finger tips for grip
- Spandex back for breathability
- Neoprene in fingers for fit/breathability
- Elasticated cuff for better fit
- Synthetic leather palm for durability
Disposable | No |
---|---|
Size | One Size |
Type | Power tool gel gloves |
Powdered | No |
Quantity | 1 Pair |
Anti-Static | No |
Standards | N/A |
AQL | N/A |
To use this facility please Sign In.
Sign In