Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

DeWalt DT1306-QZ Extreme Biscuit Jointer Blade 102 x 22 x 12 Tooth

Order Code:  

84-3446

  Copy to clipboard
Brand: DEWALT  Copy to clipboard MPN: DT1306-QZ Copy to clipboard EAN-13: 5011402382118
  • Country of Origin: United Kingdom
 Report an error

Discontinued

The extreme biscuit jointer blade from DeWalt is fitted with 12 teeth.


  • 102 x 22mm x 12
  • Weight 0.171kg
  • Manufacturer's part DT1306-QZ
Diameter 102mm
Blade Material N/A
Material Suitability N/A
Number of Teeth 12
Kerf N/A
Bore 22mm
Type Blade

Reviews


Be the first to submit a review