DEWALT DT1934-QZ Portable Construction Circular Saw Blade 165 x 20mm x 24T

Standard range
Order Code:

95-4352

Brand: DEWALT MPN: DT1934-QZ EAN-13: 5035048095515
Qty Unit Price (Ex VAT)
1+ £7.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 19/02/2025

DEWALT Construction Circular Saw Blade for use with portable machines to cut softwoods and composite materials. The impact resistant carbide teeth help to reduce the chance of chipping or breaking a tooth. With ultra-sharp cutting edges and Alternate Top Bevel (ATB) teeth to reduce splinters.

The blade features a wedge shoulder to protect the carbide from nail impact. The fast, smooth cutting action and durable construction makes it ideal for demanding jobsite operations, rough timber and cutting through embedded nails.

This DEWALT Construction Circular Saw Blade is for the cutting of rough timber, possibly with embedded nails.

Specification:

Blade Diameter: 165mm
Blade Bore: 20mm
Tooth Count: 24
Plate Thickness: 1.2mm
Kerf Thickness: 1.8mm
Grind Type: ATB
Rake Angle: +10°


Type Blade

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot