DEWALT DT7207 PR2 Drywall Screwdriver Bits PH2 x 152mm (Pack 20)

Standard range
Order Code:

95-3616

Brand: DEWALT MPN: DT7207-QZ EAN-13: 5035048091791
  • Quickly find another product in this range by Number of Pieces:

    1 5 20
Qty Unit Price (Ex VAT)
1+ £37.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 4 days

The DEWALT PH2 Drywall Screwdriver Bits have a modified Phillips No.2 head. They are made from heat treated steel for hardness and durability. The bits are 152mm in length and have a unique fitment that has been designed for use with the DEWALT Drywall tool DCF6201.

They are perfect for screw driving applications into Drywall.

DEWALT DT7207 PR2 Drywall Screwdriver Bits PH2 x 152mm

Pack of 20.


Type Driver Bit
Drive Type 1/4" Hex
Head Size PH2
Head Type Phillips
Number of Pieces 20
Overall Length 152mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot