DEWALT DT7384T-QZ Impact Torsion Bits TX30 x 25mm (Pack 5)

Standard range
Order Code:

95-4311

Brand: DEWALT MPN: DT7384T-QZ EAN-13: 5035048089286
  • Quickly find another product in this range by Head Size:

    TX20 TX25 TX30
Qty Unit Price (Ex VAT)
1+ £4.70
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in Stock, despatched in 2 days

The DEWALT Impact Torsion TORX Bits have a 15° torsion zone that allows the screw driver bit to flex rather than break and a full fit head prevents the rounding of the screw head and prevents 'cam out' (bit head slipping out of screw head due to the turning force). The magnetic screwlock enables tasks to be completed quicker and easier, reducing instances of dropped or lost screws.

Supplied in a pack of 5.

Pack of 5 DEWALT Impact Torsion Bits TX30 25mm


Type Insert Bit
Colour Black
Drive Type 1/4" Hex
Head Size TX30
Head Type Torx
Number of Pieces 5
Overall Length 25mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot