Christmas Opening Hours and Delivery Dates here

DEWALT DWD241 Dual Handle Paddle Mixer 1800W 110V

Order Code:

95-4089

Brand: DEWALT MPN: DWD241-LX EAN-13: 5035048706695
Qty Unit Price (Ex VAT)
1+ £208.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 2 working days

The DEWALT DWD241 Paddle Mixer which is ideal for mixing plaster, mortar and paint. It has a 3-speed dial for optimised control and performance. There is also a variable speed trigger for additional control. Its powerful motor handles thicker, more viscous materials.

The dual handle design for complete control and comfort for prolonged mixing. A robust metal roll-cage protects against knocks and falls.

Supplied with: 1 x Paddle 160mm x M14 Thread and 2 x Spanners

Specification:

Input Power: 1,800W
Mixing Paddle: 160mm, M14 Thread
No Load Speed: 225-400/550/725/min.
Weight: 6.3kg

1 x DEWALT DWD241 Dual Handle Paddle Mixer 110V Version


Type Mixer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot