Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
The DEWALT TOUGHSYSTEM™ Set contains the following:
1 x TOUGHSYSTEM™ Tote made from durable, high-quality plastic. It offers a large space to safely store electronic tools and cables. The large metal bar is fitted with a comfortable grip handle for easy carrying, even one handed carrying.
Dimensions WxHxD: 558 x 277 x 330mm
Max. Load: 20kg
1 x TOUGHSYSTEM™ Wheeled Toolbox has a bi-material telescopic handle with a wide gripping area for easy pushing and pulling. Its unique lid opening design and rotating handle enable maximum storage volume. Fitted with an IP65 rated seal, so it is protected against water and dust ingress. The integrated side latches enable stacking of various modules and there is a padlock eye so tools can be stored securely.
Dimensions WxHxD: 480 x 597 x 99mm
Max. Load: 50kg
Type | Box |
---|