DEWALT DWST83344-1 TSTAK™ 2.0 Shallow Toolbox with Long Handle

Standard range
Order Code:

95-4548

Brand: DEWALT MPN: DWST83344-1 EAN-13: 3253561833441
Qty Was Unit Price (Ex VAT)
1+ £81.09   £56.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 in Stock, despatched in 2 days

The DEWALT TSTAK™ 2.0 Shallow Toolbox has a long, aluminium, top carry handle for easy and comfortable transportation. The lid is fitted with a high-performance seal that provides water and dust protection (IP54) to power and hand tools in the box. There is also a handy organiser compartment in the lid (not IP rated) providing easy access to fixings and small tools.

Other features include a customisable foam insert that keeps power tools safe during transportation, heavy-duty metal front latches and a padlock eye for increased security. DEWALT Tracker compatible, an internal fixing point allows the DEWALT Tracker (not supplied) to be installed and the box tracked via the DEWALT Tool Connect App. There is also a handy name panel insert, this allows boxes to be labelled for easy identification.

Can be stacked and clipped to other TSTAK™ toolboxes via durable, metal pin side latches. This allows numerous boxes to be stacked and held securely together for easier transport.

Specification:

Dimensions (DxWxH): 330 x 440 x 185mm
Max. Load: 30kg


Type Box

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot