DEWALT Jigsaw-QZ Blades Progressor Tooth T Shank Bi-Metal T234X Pack of 5

Standard range
Order Code:

84-3451

Brand: DEWALT MPN: DT2057-QZ EAN-13: 5035048060964
Qty Was Unit Price (Ex VAT)
1+ £6.85   £5.69
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 01/02/2025

This pack of 5 jigsaw blades from DeWalt are ideal for fast cutting of different material thicknesses with a single blade. The blades are made from high carbon steel for increased durability with a T-shank fitting for all T-shank Jigsaws. The Progressor blade can be used for woods, chipboard, plywood and fibre boards up to 65mm thick.


  • Overall length: 116mm
  • Working length: 91mm
  • Tooth pitch: 2-3mm
  • Max DOC: 65mm
  • Equivalent Bosch ref: T234X
  • Pack quantity: 5
  • Manufacturer's part DT2057-QZ
Type Blade
Blade Material BiM
Cutting Length 91mm
Overall Length 116mm
Shank Type T-shank
Tooth Pitch 8/12tpi

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot