Christmas Opening Hours and Delivery Dates here

DeWalt Toughsystem Heavy-Duty Trolley Only

Order Code:

84-3003

Brand: DEWALT MPN: 1-70-324 EAN-13: 5035048953655
  • Country of Origin: Israel
  • View All

Discontinued


This Toughsystem heavy-duty trolley from DeWalt is ideal for the professional tradesman looking to secure loaded tool boxes, plus it can also be used to carry additional equipment and materials. The 216mm heavy-duty rubber wheels allow easy manoeuverability on rough terrain. With a foldable toe plate that can carry up to 265lb/120kg, plus a locking system.

  • Weight: 16kg
  • Dimensions: 955 x 235 x 681mm (H x D x W)
  • Manufacturer's part 1-70-324
Type Trolley
Handle Yes
Step No
Tray No
Width 681mm

Trustpilot