DF Robot FIT0550 Titan Case for LattePanda 2 Alpha & Delta

Standard range
Order Code:

75-0273

Brand: DFRobot MPN: FIT0550 EAN-13: 6959420914180
Qty Unit Price (Ex VAT)
1+ £17.50
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 04/07/2025


This DF Robot FIT0550 Titan Case is suitable for LattePanda 2 Alpha & Delta, providing secure protection to your board from accidental falls and static damage in a complex development environment.

The high-strength plastic case is secured by invisible quick-release clips, making the transition between a complete computer after fastening, or an open hardware development platform after disassembling seamless.

The Titan case brings together functional design solutions and sci-fi inspirations through conflict aesthetics. Featuring a subdued colour palette and sophisticated layered surface technology, it offers a design that's understated yet filled with untapped potential.


  • Protect components
  • Easy to assemble
  • All interface reserved
Type Case
Compatibility LattePanda 2 Alpha & Delta
Dimensions 120 x 87 x 26mm
Material ABS and PC
Weight 100g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot