Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
The Dimplex Winterwarm Downflow Fan Heater is designed to forcibly blow heated air down to effectively and rapidly heat the area below. It is an ideal bathroom heater. The powerful 2kW output ensures a fast warm up, although 1kW output is selectable on installation for smaller rooms. Fitted with an energy saving 30 minute auto runback timer and a pull cord for easy activation and deactivation.
The double insulated case is flame retardant and made from self-extinguishing grade nylon. It also features integrated thermal fuse protection. The heater is IP22 rated, protected from touch by fingers and objects greater than 12mm and protected from water spray less than 15 degrees from vertical.
Supplied without cable for 3 core fused spur installation.
Comes with a 2 year guarantee.
Made in Ireland
Specification:
Dimensions (HxWxD): 242 x 229 x 109mm
Weight: 1.1kg
Fuel | Electricity |
---|---|
Lifetime Warranty | No |
Output | 2000W |
Supply | 230V |
Type | Fan heater |