Diodes Zetex ZTX705 Darlington PNP 120V 1A Eline

Extended range
Order Code:

81-0232

Brand: Diodes Inc MPN: ZTX705
Qty Unit Price (Ex VAT)
1+ £0.350
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayContact us for additional stock

A medium power PNP Darlington transistor with silicon planar construction. Typical applications include lamp driving, relay and solenoid driving.
  • PNP Polarity
  • 120V Collector-Emitter voltage
  • 140V Collector-Base voltage
  • 10V Emitter-Base voltage
  • 1A Collector current
  • 1W Power
  • 30000 DC Current gain
  • 10uA Collector cut-off current
  • 1.3V Collector-Emitter saturation voltage
  • 160MHz Transition frequency
  • TO-92 Case
Type PNP
Collector Current (Ic) 1A
Collector-Base Voltage (Vcb) 140V
DC Current Gain (hfe) 30000
Emitter-Base Voltage (Veb) 10V
Package/Case TO-92
Power Dissipation (Pd) 1W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot