Diotec Z1SMA6.2 Zener Diode 6.2V 1W SMD DO-214AC |
|
|
Z1SMA6.2 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
5,740 in Stock, despatched in 4 days
|
6.2V |
150°C |
SMA |
1W |
Diotec Z1SMA6.8 Zener Diode 6.8V 1W SMD DO-214AC |
|
|
Z1SMA6.8 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
3,019 in Stock, despatched in 4 days
|
6.8V |
150°C |
SMA |
1W |
Diotec Z1SMA7.5 Zener Diode 7.5V 1W SMD DO-214AC |
|
|
Z1SMA7.5 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
7,764 in Stock, despatched in 4 days
|
7.5V |
150°C |
SMA |
1W |
Diotec Z1SMA10 Zener Diode 10V 1W SMD DO-214AC |
|
|
Z1SMA10 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
5,158 in Stock, despatched in 4 days
|
10V |
150°C |
SMA |
1W |
Diotec Z1SMA12 Zener Diode 12V 1W SMD DO-214AC |
|
|
Z1SMA12 |
25+ |
£0.063 |
100+ |
£0.054 |
250+ |
£0.053 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
3,779 in Stock, despatched in 4 days
|
12V |
150°C |
SMA |
1W |
Diotec Z1SMA15 Zener Diode 15V 1W SMD DO-214AC |
|
|
Z1SMA15 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
5,588 in Stock, despatched in 4 days
|
15V |
150°C |
SMA |
1W |
Diotec Z1SMA27 Zener Diode 27V 1W SMD DO-214AC |
|
|
Z1SMA27 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
4,295 in Stock, despatched in 4 days
|
27V |
150°C |
SMA |
1W |
Diotec Z1SMA68 Zener Diode 68V 1W SMD DO-214AC |
|
|
Z1SMA68 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
6,827 in Stock, despatched in 4 days
|
68V |
150°C |
SMA |
1W |
Diotec Z1SMA100 Zener Diode 100V 1W SMD DO-214AC |
|
|
Z1SMA100 |
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
5,959 in Stock, despatched in 4 days
|
100V |
150°C |
SMA |
1W |