Diotec Z3SMC Series SMD 3W Silicon Zener Diodes (Non-Planar) 5% SMC

Diotec Brand: Diotec
<p>The Z3SMC series are a range of 3W Zener diodes that come in a surface mounting SMC case.</p>
  • Available in a choice of VZ
  • Zener voltage tolerance 5%
  • Non-planar technology
  • Suitable for automatic pick and place
  • UL 94V-0
Description Image Product Buy Qty Pricing (Ex VAT) Zener Voltage Max. Junction Temperature Package Power Dissipation
Diotec Z3SMC12 Zener Diode 12V 3W SMD DO-214AB
Diotec Z3SMC12 Zener Diode 12V 3W SMD DO-214AB
Standard range
Order code: 64-9166
MPN: Z3SMC12

Order in multiples of 5


1,034 in Stock, despatched in 4 days
10+ £0.170
12V 150°C SMC 3W
Diotec Z3SMC91 Zener Diode 91V 3W SMD DO-214AB
Diotec Z3SMC91 Zener Diode 91V 3W SMD DO-214AB
Standard range
Order code: 64-9175
MPN: Z3SMC91

Order in multiples of 5


2,295 in Stock, despatched in 4 days
10+ £0.170
91V 150°C SMC 3W
Order code64-917264-916664-916764-9168
Part numberZ3SMC6.8Z3SMC12Z3SMC18Z3SMC24
VZmin.6.4V11.4V16.8V22.8V
VZmax.7.2V12.7V19.1V25.6V
Rzj
IZmax417mA236mA157mA117mA

Order code64-916964-917064-917164-917364-9175
Part numberZ3SMC33Z3SMC39Z3SMC56Z3SMC75Z3SMC91
VZmin.31V37V52V70V85V
VZmax.35V41V60V79V96V
Rzj20Ω25Ω30Ω40Ω
IZmax86mA73mA50mA38mA31mA

Ptot3W
PZSM60W
Tj-50°C to +150°C
RthA< 33K/W


Trustpilot