Christmas Opening Hours and Delivery Dates here

DONCASTER CABLES EV-ULTRA5C710CAT5SWA 5 CORE 10MM SWA + CAT5 DATA CABLE - 20M

Order Code:

02-1398

Brand: Doncaster Cables MPN: EV-ULTRA5C710CAT5SWA EAN-13: 5021145133922
Qty Unit Price (Ex VAT)
20+ £14.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack-order availability date - 07/01/2026

Manufactured in the UK this EV-Ultra® cable is designed for use in the installation of electric vehicle chargepoints. This cable incorporates power conductors and an enhanced Cat5 screened data cable, encapsulated in a double sheathed design for extra protection.

Whilst designed for use in electric vehicle chargepoints, this cable is also suitable for other installations where power and Cat5 cable is required.

These cables are designed to be installed in air, clipped to surface, on cable tray/ladder work and embedded in concrete. The cables can be laid direct in the ground providing that suitable mechanical protection is in place.

Conductor: Plain Annealed Copper Class 2 Stranded to BS EN 60228
Insulation: Thermosetting XLPE Type GP8 to BS 7655-1.3
Bedding: CarbonTek®
Steel Wire Armour: Galvanised Steel
Sheathing: CarbonTek®
Energy Monitor Cable: Cat5e FTP (foil screened 4 twisted pair)



Features and Benefits:

  • Power and data combined in one cable
  • Less storage space required
  • Easier to handle
  • Easier to route through walls and buildings
  • Saves installation time
  • Gives a cleaner, neater looking installation
  • Operating Temperature -15°c to 90°c


This cable is supplied in 20m lengths only.

Product Description:EV-Ultra® 5 Core 10mm² plus Cat5e FTP Cable with SWA
Order Code:02-1398
Supplier Code:EV-ULTRA5C710CAT5SWA
Number and Nominal CSA of Conductors:5 x 10mm² + Cat5e FTP
Nominal Stranding of Conductor:7/1.35mm
Nominal Radial Thickness of Insulation:0.7mm
Nominal Overall Diameter of Bedding:18.4mm
Galvanised SWA1.25mm
Nominal Radial Thickness of Sheath:1.0mm
Max Current Rating:80A
Voltage Drop4.7 mV/A/m

Colour Black
Number of Cores 5 + Cat5e
Shielding Foil Screening
AWG 7AWG
Length 20m
Cross Sectional Area 10.0mm²
Cable Diameter 23.4mm
Insulation Material CarbonTek
Sold by Metre No
Type EV-ULTRA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot