Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Dormer E500M4NO3 E500 M4 No3 Hand Tap Plug No.3

Standard range
Order Code:  

85-9226

 
Brand: Dormer MPN: E500M4NO3 EAN-13: 7320760094655
Qty Unit Price (Ex VAT)
1+ £7.74

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched same dayAdditional quantity lead time 4 weeks

Metric M4 x 0.7mm hand tap plug (No. 3) from Dormer, ideal for use with a wide range of materials. Can be used by hand, but may also be used in a machine if required.


  • Suitable for either through or blind holes
  • Manufactured from high carbon steel with accurately cut threads
  • Designed to produce repeatable tolerance threads
  • Length 53mm
  • Hole size 3.3mm
  • Shank diameter 4mm
  • Drive size 3.15mm
  • When tapping blind holes straight flute taps should be used in sets
Type Hand tap
Outside Diameter N/A
Size 4mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot