Dormer P80912.7X6.0 Solid Carbide Bright Rotary Burr Oval 12.7mm x 6mm

Standard range
Order Code:

95-5335

Brand: Dormer MPN: P80912.7X6.0 EAN-13: 7320760687819
Qty Unit Price (Ex VAT)
1+ £23.49
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 22/01/2025

The Dormer P809 Solid Carbide Bright Rotary Burr with oval ball nose geometry for skip flute grinding and increased strength at the centre. With a reduced chance of swarf congestion and improved cutting action closer to the centre. Produces double cuts, making it a good first choice for general machining. With an improved ease of control, increased metal removal rate and breaks swarf into manageable pieces.

They have toughened and hardened steel shanks that provide rigidity and strength. This prevents bending and reduces vibrations for an improved tool life. Ground to h6 (Carbide) and h7 (Steel). Excellent impact strength that is able to withstand high forces and to withstand higher temperature without failing. Special brazing elements provide excellent braze strength.

The Dormer Solid Carbide Bright Rotary Burr Oval has the following specification:

Diameter: 12.70mm.
Shank Diameter: 6mm.
Working Length: 22mm.
Overall Length: 67mm.


Type Burr

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot