Christmas Opening Hours and Delivery Dates here

Draper 02016 12 Speed Bench Drill (600W)

Order Code:

92-0105

Brand: Draper MPN: 02016 EAN-13: 5010559020164
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £460.00 £334.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 31/01/2026


12 speed bench drill with a 20mm drilling capacity. Ideal for automotive and maintenance workshops. The square table is fitted with a smoothly operated rack and pinion mechanism for easy adjustment. Fitted with a No - Volt safety release switch, depth stop and chuck guard. Manufactured with a steel motor casing and lockable pulley cover. Supplied with a BS approved non - rewireable moulded plug and 1.8m (approx.) cable.

  • Drilling capacity 20mm
  • Chuck capacity 3-16mm
  • Spindle taper MT2
  • Speeds 12 (180-2740r/min)
  • Spindle travel 80mm
  • Column diameter 73mm
  • Collar diameter 60mm
  • Table size 305 x 305mm
  • Base size 485 x 280mm
  • Throat depth 185mm
  • Height 1050mm
  • Weight 58kgs
Type Bench drill

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot