Christmas Opening Hours and Delivery Dates here

Draper 03461 Long Chassis Trolley Jack (2 tonne)

Order Code:

91-9688

Brand: Draper MPN: 03461 EAN-13: 5010559034611
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £410.00 £286.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 31/01/2026


High-Lift, Heavy-duty chassis fitted with a 'quick-lift' foot pedal to rapidly raise the saddle to the vehicle jacking point. Large saddle aids positioning. T-shaped handle with an incorporated release valve prevents accidental lowering. Rear swiveling castors increases manoeuverability. Safety valve prevents the jack from overloading. Supplied with a one piece handle.

  • Capacity 2 Tonne (2,000kg)
  • Minimum height 140mm
  • Maximum height 800mm
  • Stroke 660mm
  • Saddle diameter 117mm
  • Handle length 1020mm
  • Chassis size 1355 x 385 x 270mm
  • Nett weight 58kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot