Draper 16142 600mm/24" Folding Steel Rule

Order Code:

91-7349

Brand: Draper MPN: 16142 EAN-13: 5010559161423
  • Country of Origin: United Kingdom

Discontinued


A double-sided, single-fold steel rule with permanently etched graduations.
  • Graduations: cm, mm and inches: 1/8, 1/16, 1/32 and 1/64in.
  • Blade length 600mm / 24in.
  • Blade width 18mm
  • Draper type 16142 / D26SS
Type Folding rule
Length 600mm
Material Steel

Reviews


Be the first to submit a review

Trustpilot