Draper 19498 3.2mm x 63mm Plain Slot Flared Tip Cabinet Pattern Screwdriver

Extended range
Order Code:

91-2770

Brand: Draper MPN: 19498 EAN-13: 5010559194988
Qty Unit Price (Ex VAT)
1+ £3.18
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

Draper Cabinet Pattern handle screwdrivers with chrome vanadium steel blades, correctly hardened and tempered with sand-blasted tips.


  • Tip width: 3.2mm
  • Blade length: 63mm
  • Flat oval colour-coded cabinet pattern handles manufactured from high quality PVC
  • Draper type 19498
Blade Length 63mm
ESD Safe No
Height Safe No
Non Sparking No
Tip Type Slotted
Tip Size 3.2mm
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot