Draper 27639 Air Nibbler

Order Code:

91-6392

Brand: Draper MPN: 27639 EAN-13: 5010559276394
  • Country of Origin: Taiwan

Discontinued


Quality diecast construction. Punch head has four way entry for forward, right, left and reverse operation. Carton packed.


    Specification:
  • Cutting capacity: 18 gauge in steel
  • Strokes per minute: 2100
  • Operating air pressure: 90psi (6.2bar)
  • Average air consumption: 4.0cfm (114L/min)
  • Minimum hose size: 3/8" I.D
  • Air inlet: 1/4" BSP
  • Weight: 1.0kg
Type Air nibbler
For Use With Steel

Reviews


Be the first to submit a review

Trustpilot